Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing M3299-1131 Electronic Enclosure Accessories

  • General Purpose Sq.Aluminum Handle 1.7"X1.6"
  • Jameco Part no.: 2616887
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: M3299-1131
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7616.99.5190
You May Also Like
ABP1010 ABP1010
Fibox
$22.45
ABP88 ABP88
Fibox
$16.95
ADFP1010 ADFP1010
Fibox
$28.25
ADFP108 ADFP108
Fibox
$25.25
ADFP1210 ADFP1210
Fibox
$31.25
ADFP1412 ADFP1412
Fibox
$35.45

$9.35 ea

32 ship on Sep. 22


# of units Price
2+ $9.35
10+ $8.85
50+ $8.45
250+ $8.05

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

General Purpose Sq.Aluminum Handle 1.7"X1.6"

Features

  • Material: N/A
  • Material: Aluminum (Extruded)
  • Color: Clear (Anodize)
  • Product Category: Accessories
  • Type: Handle
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

general purpose sq.alum handle 1.7"x1.6".

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeHandle
MaterialAluminum (Extruded)
ColorClear (Anodize)
Manufacturer Series1427OVAL-SQUARE
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;