| # of units | Price |
|---|---|
| 1+ | $84.95 |
| 10+ | $74.95 |
| 25+ | $72.95 |
Multi-conductor cable contains individually jacketed conductors within an overall PVC jacket. This model features eight 24 AWG conductors and is shielded with 100% aluminum foil coverage with 25% overlap with an annealed stranded tin copper drain wire.
| Specification | Value |
|---|---|
| Number of Conductors | 8 |
| Wire Gauge (AWG) | 24 |
| Conductor Strand | 7 x 32 |
| Shielding | Yes |
| Length | 100 ft. |
| Color | Gray |
| Material | PVC |
| Product Type | Multi-conductor Cable |
| Agency Approvals | UL2464, CM, CMG, UL VW-1 |
| Cable Diameter | 0.219 in. |