Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Samsung Electronics M393A1G40EB1-CRC0Q SDRAM DIMM

  • 8GB SDRAM DDR4-2400 RDIMM PC4-19200 288-Pin ECC Server Memory
  • Jameco Part no.: 2329575
  • Manufacturer: Samsung Electronics
  • Manufacturer p/n: M393A1G40EB1-CRC0Q
  • HTS code: 8473.30.1140
You May Also Like

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

8GB SDRAM DDR4-2400 RDIMM PC4-19200 288-Pin ECC Server Memory

Specifications

  • 8 GB (single stick)
  • Package: RDIMM
  • Technology: DDR4-2400
  • Frequency: 2400 MHz
  • Registered ECC support
  • Speed: PC4-19200
  • CAS Latency: 17 (CL17)
  • Voltage: 1.2 V
  • Rank: 1Rx4
  • 288-Pin


Report a problem
Suggest a product
Specification Value
Product TypeDDR4
Capacity8 GB
SpeedDDR4-2400
ECC SupportYes
Voltage Rating1.2 VDC
CAS Latency17
Pins240
Organization1Rx4


Report a problem
Suggest a product
Jameco Register
;