Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

SurgePure M4-1480-3RA Surge Suppressors

  • Mach 4 - 800 Amp Service 480 Volt 3 Phase Circuit Delta Remote Aware Contacts Surge Protection Device (SPD) Single-Element
  • Jameco Part no.: 2874527
  • Manufacturer: SurgePure
  • Manufacturer p/n: M4-1480-3RA
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
ICL-28R ICL-28R
MEAN WELL
$42.80
DS240S-230 DS240S-230
Citel
$105.95
DS43S-480 DS43S-480
Citel
$222.95
DS74US-480D DS74US-480D
Citel
$360.95
DS220S-24DC DS220S-24DC
Citel
$97.95
DS240S-350DC DS240S-350DC
Citel
$105.95
New Product

$4,139.00 ea

10 ship on Sep. 22


# of units Price
1+ $4,139.00
5+ $3,891.00

Request Larger Quantity Quote

Mach 4 - 800 Amp Service 480 Volt 3 Phase Circuit Delta Remote Aware Contacts Surge Protection Device (SPD) Single-Element

Features

  • AC Service Types: 3∅ Delta
  • Nominal AC Line Voltage (VRMS): 480
  • Frequency Range - USA/Euro Std: 50/60 Hz
  • Single Element SE\* Protection Modes: L-L
  • Leads: 36" \#10 AWG Stranded Copper: 3+G
  • VPR Rating UL 1449, 5th Ed L-N/L-L @ 20kA, In: 1500
  • Max SE\* Surge Current Per Mode/ Per ∅/kA: 80/160
  • Total Surge Capacity: (kA @ 8x20 µsec pulse): 420
  • Max Continuous Operating Voltage (MCOV): 550
  • Max. Clamping Voltage - L-L: 1175
  • Max. Clamping Voltage - L-N: N/A
  • Max. Clamping Voltage - N-G: N/A
  • Warranty: Manufactures Guarantee - Lifetime Warranty
  • Enclosure Size (HxWxD): 8½" x 6¼" x 4¼" (w/¾" mounting knockout size)
  • Enclosure Type: Rated 'NEMA 4X' Indoor/Outdoor, Dust, Drip, Hosedown, Corrosion Proof
  • Overcurrent Protection: Type 1 & Type 2, no breaker required / for fast easy panel installations, use 30 amp breaker - CODE RULE 26-420 (2)
  • Certifications: c-ETL-us Listed and Certified to the latest UL 1449, 5th Edition / CSA C22.2 - no. 269, RoHs Compliant
  • Performance & Safety Testing Per: UL Std. & ANSI/IEEE C62.11, C62.41 & C62.45
  • Protection Status Indicators: Lifetime Green LED Self Test 'Protection Status Monitors' For Each Phase
  • Shipping Weight LBS (Approx.): 8.5
  • Note: The Remote Aware (RA) option adds a set of NO/NC dry contacts that allow the device's status to be monitored remotely through a supervisory or building management system.

Overview

The Surge Pure M4-1480-3 is a robust, primary-level surge protective device (SPD) intended for service entrances and main distribution panels in 3-phase Delta AC systems, supporting a maximum service size of 800 A. This unit is built with an integral grid of non-degrading SPD technology to provide continuous, long-term AC power system integrity. Its high-energy, non-degrading surge capacity is designed to function as a vital, initial defense against severe power system disturbances, forming the basis of a comprehensive, layered protection grid when combined with other units.

In plain terms, the device functions to isolate sensitive downline equipment from both external utility hazards, including transient voltage from lightning and severe switching events, and internal power surges caused by electrical switching loads within the facility. With a Total Surge Capacity of 420 kA (at 8x20 µsec pulse) and a Max SE* Surge Current Per Mode of 80 kA, the unit effectively diverts harmful energy across L-L modes to protect connected equipment.

For install fit, the M4-1480-3 is housed in a durable indoor/outdoor (NEMA 4X) enclosure, signifying dust, drip, hosedown, and corrosion-proof capability. The Overcurrent Protection note states: Type 1 & Type 2, no breaker required / for fast easy panel installations, use 30 amp breaker - CODE RULE 26-420 (2). The device is c-ETL-us Listed and Certified to the latest UL 1449, 5th Edition, ensuring compliance with industry safety standards and achieving the highest safety SCCR rating of 200kAIC. Always follow local electrical code and use a qualified electrician where required.

When choosing this model, verify that your system is a 3∅ Delta AC service with a nominal AC line voltage of 480 VRMS and 50/60 Hz frequency. Key performance metrics include the Max Continuous Operating Voltage (MCOV) of 550 V and a Max. Clamping Voltage L-L of 1175. The device comes with a lifetime manufacturer's warranty, and its protection status is confirmed via the Lifetime Green LED Self Test 'Protection Status Monitors' for each phase.

In Partnership with PARTLY



Report a problem
Suggest a product
Specification Value
Voltage Rating480 VAC, 3-Phase Delta, 3+G
Current Rating800 A
Surge Current Rating420 kA
Mounting TypeSurface Mount
Protection StyleL-L
Agency ApprovalsUL 1449 5th Edition, ANSI/IEEE, CSA
ApplicationIEEE Category B & C Locations, Primary Level Service Entrance up to 800A
Maximum Clamping Voltage550
Failsafe ProtectionN/A
Short Circuit ProtectionN/A
Width6.25 in.
Height8.50 in.
Depth4.25 in.
Product TypeSurge Protection Device


Report a problem
Suggest a product
Jameco Register
;