Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

SurgePure M4-1600-3RA Surge Suppressors

  • Mach 4 - 800 Amp Service 600 Volt 3 Phase Circuit Delta Remote Aware Contacts Surge Protection Device (SPD) Single-Element
  • Jameco Part no.: 2874559
  • Manufacturer: SurgePure
  • Manufacturer p/n: M4-1600-3RA
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
ICL-28R ICL-28R
MEAN WELL
$42.80
DS240S-230 DS240S-230
Citel
$105.95
DS43S-480 DS43S-480
Citel
$222.95
DS74US-480D DS74US-480D
Citel
$360.95
DS220S-24DC DS220S-24DC
Citel
$97.95
DS240S-350DC DS240S-350DC
Citel
$105.95
New Product

$4,279.00 ea

10 ship on Sep. 22


# of units Price
1+ $4,279.00
5+ $4,022.00

Request Larger Quantity Quote

Mach 4 - 800 Amp Service 600 Volt 3 Phase Circuit Delta Remote Aware Contacts Surge Protection Device (SPD) Single-Element

Features

  • AC Service Types: 3∅ Delta
  • Nominal AC Line Voltage (VRMS): 600
  • Frequency Range - USA/Euro Std: 50/60 Hz
  • Single Element SE\* Protection Modes: L-L
  • Leads: 36" \#10 AWG Stranded Copper: 3+G
  • VPR Rating UL 1449, 5th Ed L-N/L-L @ 20kA, In: 1800
  • Max SE\* Surge Current Per Mode/ Per ∅/kA: 80/160
  • Total Surge Capacity: (kA @ 8x20 µsec pulse): 420
  • Max Continuous Operating Voltage (MCOV): 680
  • Max. Clamping Voltage - L-L: 1800
  • Max. Clamping Voltage - L-N: N/A
  • Max. Clamping Voltage - N-G: N/A
  • Warranty: Manufactures Guarantee - Lifetime Warranty
  • Enclosure Size (HxWxD): 8½" x 6¼" x 4¼" (w/¾" mounting knockout size)
  • Enclosure Type: Rated 'NEMA 4X' Indoor/Outdoor, Dust, Drip, Hosedown, Corrosion Proof
  • Overcurrent Protection: Type 1 & Type 2, no breaker required / for fast easy panel installations, use 30 amp breaker - CODE RULE 26-420 (2)
  • Certifications: c-ETL-us Listed and Certified to the latest UL 1449, 5th Edition / CSA C22.2 - no. 269, RoHs Compliant
  • Performance & Safety Testing Per: UL Std. & ANSI/IEEE C62.11, C62.41 & C62.45
  • Protection Status Indicators: Lifetime Green LED Self Test 'Protection Status Monitors' For Each Phase
  • Shipping Weight LBS (Approx.): 9
  • Note: The Remote Aware (RA) option adds a set of NO/NC dry contacts that allow the device's status to be monitored remotely through a supervisory or building management system.

Overview

This Surge Protective Device (SPD) is classified as a primary-level surge protective device intended for service entrances and main distribution panels. It is specifically designed for 3∅ Delta AC Service Types with a Nominal AC Line Voltage (VRMS) of 600 and operates at standard 50/60 Hz frequencies. By installing this unit at the main panel, it establishes the first layer of a robust defense, facilitating cascading protection when combined with secondary units downline.

In plain terms, this high-capacity unit is engineered to isolate critical equipment from both external utility hazards, including large transient events and lightning hazards, and damaging internal surges. With a Total Surge Capacity of 420 kA (at 8x20 µsec pulse) and a Max SE* Surge Current Per Mode/ Per ∅ of 80/160 kA, the SPD effectively diverts massive amounts of harmful energy. It utilizes Single Element SE* Protection Modes in L-L configuration to ensure continuous system integrity. The Remote Aware (RA) option is available, which adds NO/NC dry contacts for remote status monitoring via a supervisory or building management system.

For install fit, the unit is housed in an indoor/outdoor (NEMA 4X) enclosure, signifying dust, drip, hosedown, and corrosion proof capability, with an Enclosure Size (HxWxD) of 8½" x 6¼" x 4¼" (w/¾" mounting knockout size). Installation is designed for flexibility, offering Type 1 & Type 2 Overcurrent Protection with no breaker required, but for fast easy panel installations, a 30 amp breaker can be used - CODE RULE 26-420 (2). The unit comes with 36" #10 AWG Stranded Copper: 3+G leads for connection. Always follow local electrical code and use a qualified electrician where required.

When choosing this model, verify that your system is a 3∅ Delta AC service with a nominal line voltage of 600 VRMS and 50/60 Hz frequency. Key performance metrics include the Max Continuous Operating Voltage (MCOV) of 680 and the UL 1449, 5th Ed VPR Rating of L-L @ 20kA, In: 1800. Protection status is confirmed via the Lifetime Green LED Self Test 'Protection Status Monitors' For Each Phase, and the product is backed by a Manufactures Guarantee - Lifetime Warranty. The device is c-ETL-us Listed and Certified to the latest UL 1449, 5th Edition / CSA C22.2 - no. 269, ensuring compliance and safety standards.

In Partnership with PARTLY



Report a problem
Suggest a product
Specification Value
Voltage Rating600 VAC, 3-Phase Delta, 3+G
Current Rating800 A
Surge Current Rating420 kA
Mounting TypeSurface Mount
Protection StyleL-L
Agency ApprovalsUL 1449 5th Edition, ANSI/IEEE, CSA
ApplicationIEEE Category B & C Locations, Primary Level Service Entrance up to 800A
Maximum Clamping Voltage680
Failsafe ProtectionN/A
Short Circuit ProtectionN/A
Width6.25 in.
Height8.50 in.
Depth4.25 in.
Product TypeSurge Protection Device


Report a problem
Suggest a product
Jameco Register
;