Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

SurgePure M5-1240-3 Surge Suppressors

  • Mach 5 - 2500 Amp Service 240 Volt 3 Phase Circuit Delta Surge Protection Device (SPD) Single-Element
  • Jameco Part no.: 2874615
  • Manufacturer: SurgePure
  • Manufacturer p/n: M5-1240-3
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
ICL-28R ICL-28R
MEAN WELL
$42.80
DS240S-230 DS240S-230
Citel
$105.95
DS43S-480 DS43S-480
Citel
$222.95
DS74US-480D DS74US-480D
Citel
$360.95
DS220S-24DC DS220S-24DC
Citel
$97.95
DS240S-350DC DS240S-350DC
Citel
$105.95
New Product

$6,639.00 ea

10 ship on Sep. 22


# of units Price
1+ $6,639.00
5+ $6,241.00

Request Larger Quantity Quote

Mach 5 - 2500 Amp Service 240 Volt 3 Phase Circuit Delta Surge Protection Device (SPD) Single-Element

Features

  • AC Service Types: 3∅ Delta
  • Nominal AC Line Voltage (VRMS): 240
  • Frequency Range - USA/Euro Std: 50/60 Hz
  • Single Element SE\* Protection Modes: L-L
  • Leads: 36" \#8 AWG Stranded Copper: 3+G
  • VPR Rating UL 1449, 5th Ed L-N/L-L @ 20kA, In: 1000
  • Max SE\* Surge Current Per Mode/ Per ∅/kA: 80/350
  • Total Surge Capacity: (kA @ 8x20 µsec pulse): 1000
  • Max Continuous Operating Voltage (MCOV): 320
  • Max. Clamping Voltage - L-L: 520
  • Max. Clamping Voltage - L-N: N/A
  • Max. Clamping Voltage - N-G: N/A
  • Warranty: Manufactures Guarantee - Lifetime Warranty
  • Enclosure Size (HxWxD): 10½" x 8½" x 6¼" (w/¾" mounting knockout size)
  • Enclosure Type: Rated 'NEMA 4X' Indoor/Outdoor, Dust, Drip, Hosedown, Corrosion Proof
  • Overcurrent Protection: Type 1 & Type 2, no breaker required / for fast easy panel installations, use 40 amp breaker - CODE RULE 26-420 (2)
  • Certifications: c-ETL-us Listed and Certified to the latest UL 1449, 5th Edition / CSA C22.2 - no. 269, RoHs Compliant
  • Performance & Safety Testing Per: UL Std. & ANSI/IEEE C62.11, C62.41 & C62.45
  • Protection Status Indicators: Lifetime Green LED Self Test 'Protection Status Monitors' For Each Phase
  • Shipping Weight LBS (Approx.): 23

Overview

The Surge Pure M5-1240-3 is a primary-level surge protective device (SPD) engineered to provide defense for critical electrical systems, intended for installation at service entrances or main distribution panels. This robust component supports electrical systems with a maximum service size of 2500 A. It is specified for 3∅ Delta AC service types, operating at a nominal AC line voltage of 240 VRMS and compatible with 50/60 Hz frequencies.

In plain terms, the M5-1240-3 functions to protect connected equipment from transient energy, effectively isolating sensitive systems from external utility and lightning hazards, as well as internally generated surges. The protection architecture utilizes a sophisticated two-stage, dual-mode design with Single Element (SE*) protection, capable of delivering a Total Surge Capacity of 1000 kA (at 8x20 µsec pulse) and a Max SE* Surge Current per phase of 350 kA. This significant surge capacity utilizes non-degrading SPD technology to ensure long-term AC power system integrity.

For install fit, the M5-1240-3 is housed in an indoor/outdoor (NEMA 4X) enclosure, signifying dust, drip, hosedown, and corrosion proof capability, with a size of 10½" x 8½" x 6¼" (w/¾" mounting knockout size). Overcurrent Protection for the device supports Type 1 & Type 2 installations, and the specification states "no breaker required / for fast easy panel installations, use 40 amp breaker - CODE RULE 26-420 (2)". The unit is designed for easy mounting and connection via its 36" #8 AWG Stranded Copper: 3+G leads. Always follow local electrical code and use a qualified electrician where required.

When choosing this model, verify that your system is a 3∅ Delta AC service with a nominal line voltage of 240 VRMS and 50/60 Hz frequency. Key performance metrics to confirm include the Max Continuous Operating Voltage (MCOV) of 320V and the Max. Clamping Voltage (L-L) of 520V. The device is c-ETL-us Listed and Certified to the latest UL 1449, 5th Edition / CSA C22.2 - no. 269, and its protection status is monitored by the Lifetime Green LED Self Test 'Protection Status Monitors' For Each Phase.

In Partnership with PARTLY



Report a problem
Suggest a product
Specification Value
Voltage Rating240 VAC, 3-Phase Delta, 3+G
Current Rating2500 A
Surge Current Rating1000 kA
Mounting TypeSurface Mount
Protection StyleL-L
Agency ApprovalsUL 1449 5th Edition, ANSI/IEEE, CSA
ApplicationIEEE Category C Locations, Industrial, Commercial up to 2000kW
Maximum Clamping Voltage320
Failsafe ProtectionN/A
Short Circuit ProtectionN/A
Width8.50 in.
Height10.50 in.
Depth6.25 in.
Product TypeSurge Protection Device


Report a problem
Suggest a product
Jameco Register
;