Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Citel M50-120Y-B Surge Suppressors

  • 120/208V AC Surge Protection Device Hybrid MOV-GSG 150V MCOV 50kA IMAX Back Connection
  • Jameco Part no.: 2339559
  • Manufacturer: Citel
  • Manufacturer p/n: M50-120Y-B
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.30.8000
You May Also Like
ICL-28R ICL-28R
MEAN WELL
$42.80
DS240S-230 DS240S-230
Citel
$105.95
DS43S-480 DS43S-480
Citel
$222.95
DS74US-480D DS74US-480D
Citel
$360.95
DS220S-24DC DS220S-24DC
Citel
$97.95
DS240S-350DC DS240S-350DC
Citel
$105.95

$197.95 ea

4 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $197.95
5+ $187.95
25+ $178.55

Request Larger Quantity Quote

120/208V AC Surge Protection Device Hybrid MOV-GSG 150V MCOV 50kA IMAX Back Connection

This panel mount AC surge protection device (SPD) designed for 120 or 208 Volt 3-phase AC power circuits in indoor or outdoor applications. The Let Through Voltage is 1500V VNG. It features Hybrid MOV-GSG technology and offers extended life with no leakage current and 50kA surge current rating per module. It has visual LED fault indicators and an audible alarm. The case is NEMA 6 and exceeds NEMA 4X or NEMA 4. It also has a 10 year warranty.

Specifications

  • Let Through Voltage: 1500V VNG
  • Power SPD Type: UL1449 Type 1 Listed (Type 2 Listed with optional UL1283 filter)
  • Volts: 120/208 V
  • AC voltage systems
  • Phase: 3Y
  • Amps: N/A
  • Ambient Temperature: -40°C to +80°C
  • Modes: L-L, L-N, L-G, N-G
  • VPR (V): 1200 / 700 / 1200 / 1200
  • MCOV (V): 280 / 280 / 140 / 120
  • IN: 20 kA
  • SCCR: 150 kA
  • IMAX: 50 kA
  • Technology: Hybrid MOV-GSG
  • Network Configuration: 3PH, 4W+G, Wye
  • Connection Method: 12 AWG wire leads, 36"
  • Mounting: Back Mount, Threaded M22 (1/4" NPT Adapter)
  • Material: Aluminum case
  • NEMA Rating (IP Rating): NEMA 6 (IP66)
  • Fail-Safe Behavior: Yes, no upstream over current protection required
  • Real-Time Diagnostics: LED indicator and audible alarm
  • UL Standard: UL 1449 5th Edition
  • UL Category: VZCA
  • IL File Number: E326289
  • Standards: NOM-003-SCFI-2014, NOM-001-SCFI-1993


Report a problem
Suggest a product
Specification Value
Voltage Rating150 VAC
Current RatingN/A
Surge Current Rating50 kA
Mounting TypePanel Mount
Protection StyleL-L, L-N, L-G, N-G
IP RatingIP66
TechnologyMOV-GSG
Agency ApprovalsUL1449 Type 1
Input Voltage120 VAC, 208 VAC
Application120/208V, 4W+G, Wye
Maximum Clamping Voltage1200 / 700 / 1200 / 1200
Failsafe ProtectionYes
Short Circuit Protection150 kA


Report a problem
Suggest a product
Jameco Register
;