Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Citel M50-240D-B Surge Suppressors

Citel Rohs logo
M50-240D-B Surge Protection Devices
  • 240V AC Panel Mount Surge Protection Device MOV 150V MCOV 50kA IMAX
  • Jameco Part no.: 2340983
  • Manufacturer: Citel
  • Manufacturer p/n: M50-240D-B
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.30.8000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
ICL-28R ICL-28R
MEAN WELL
$42.80
DS240S-230 DS240S-230
Citel
$105.95
DS43S-480 DS43S-480
Citel
$222.95
DS74US-480D DS74US-480D
Citel
$360.95
DS220S-24DC DS220S-24DC
Citel
$97.95
DS240S-350DC DS240S-350DC
Citel
$105.95

$197.95 ea

4 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $197.95
5+ $187.95
25+ $178.55

Request Larger Quantity Quote

240V AC Panel Mount Surge Protection Device MOV 150V MCOV 50kA IMAX

Specifications

  • Protection Mode(s): Common Mode or Differential Mode
  • Power SPD Type: UL1449 Type 1/2 LISTED
  • Volts: 240 V
  • AC voltage systems
  • Phase: 3D
  • Amps: n/a
  • Ambient Temperature: -35°C to +80°C
  • Modes: L-L, L-G
  • VPR (V): 1200 / - / 1200 / -
  • MCOV (V): 280 / 280 / - /
  • IN: 20 kA
  • SCCR: 150
  • IMAX: 50 kA/pole at 8/20µS
  • Technology: MOV-GSG
  • Network Configuration: 3PH, 3W+G, Delta
  • Connection Method: 36" #12 AWG LEADS
  • Mounting: BACK MOUNT, THREADED M22 (1/4" NPT ADAPTER)
  • Material: Aluminum cast
  • NEMA Rating (IP Rating): NEMA 6 (IP66)
  • Fail-Safe Behavior: Yes, no upstream over current protection required
  • Real-Time Diagnostics: LED and audible alarm
  • UL Standard: UL 1449 5th Edition
  • UL File Number: E326289


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;