Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Citel M50-240T-A Surge Suppressors

  • 480/240 AC Surge Protection Device Hybrid MOV-GSG 280V MCOV 50kA IMAX
  • Jameco Part no.: 2340151
  • Manufacturer: Citel
  • Manufacturer p/n: M50-240T-A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.30.8000
You May Also Like
ICL-28R ICL-28R
MEAN WELL
$42.80
DS240S-230 DS240S-230
Citel
$105.95
DS43S-480 DS43S-480
Citel
$222.95
DS74US-480D DS74US-480D
Citel
$360.95
DS220S-24DC DS220S-24DC
Citel
$97.95
DS240S-350DC DS240S-350DC
Citel
$105.95

$197.95 ea

4 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $197.95
5+ $187.95
25+ $178.55

Request Larger Quantity Quote

480/240 AC Surge Protection Device Hybrid MOV-GSG 280V MCOV 50kA IMAX

This panel mount AC surge protection device (SPD) designed for 480 or 240 Volt 1S-phase AC power circuits. It features Hybrid MOV-GSG technology and offers extended life with no leakage current and 50kA surge current rating per module. It has visual LED fault indicators and an audible alarm. The case is NEMA 6 and exceeds NEMA 4X or NEMA 4.

Specifications

  • Power SPD Type: UL1449 Type 1/2 Listed
  • Volts: 480/240V
  • AC voltage systems
  • Phase: 1S
  • Amps: N/A
  • Ambient Temperature: -35°C to +80°C
  • Modes: L-L, L-N, L-G, N-G
  • VPR (V): 2500 / 1200 / 1500 / 1200
  • MCOV (V): 480 / 280 / 280 / 240
  • IN: 20 kA
  • SCCR: 150 kA
  • IMAX: 50 kA
  • Technology: Hybrid MOV-GSG
  • Network Configuration: 1PH, 3W+G, Split Phase
  • Connection Method: 12 AWG wire leads, 36"
  • Mounting: Side Mount, Threaded M22 (1/4" NPT Adapter)
  • Material: Aluminum case
  • NEMA Rating (IP Rating): NEMA 6 (IP66)
  • Fail-Safe Behavior: Yes, no upstream over current protection required
  • Real-Time Diagnostics: LED indicator and audible alarm
  • UL Standard: UL 1449 5th Edition
  • UL Category: VZCA
  • Standards: NOM-003-SCFI-2014, NOM-001-SCFI-1993


Report a problem
Suggest a product
Specification Value
Voltage Rating150 VAC
Current RatingN/A
Surge Current Rating50 kA
Mounting TypePanel Mount
Protection StyleL-L, L-N, L-G, N-G
IP RatingIP66
TechnologyMOV-GSG
Agency ApprovalsUL1449 Type 1
Input Voltage240 VAC
Application120/240 4W+G, High Leg
Maximum Clamping Voltage480 / 280 / 280 / 240
Failsafe ProtectionYes
Short Circuit Protection150 kA
WidthN/A
HeightN/A
DepthN/A


Report a problem
Suggest a product
Jameco Register
;