Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Citel M50F-120T-A Surge Suppressors

  • 240/120V AC Surge Protection Device Hybrid MOV-GSG 280V MCOV 50kA IMAX Side-Wired
  • Jameco Part no.: 2339583
  • Manufacturer: Citel
  • Manufacturer p/n: M50F-120T-A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.30.8000
You May Also Like
ICL-28R ICL-28R
MEAN WELL
$42.80
DS240S-230 DS240S-230
Citel
$105.95
DS43S-480 DS43S-480
Citel
$222.95
DS74US-480D DS74US-480D
Citel
$360.95
DS220S-24DC DS220S-24DC
Citel
$97.95
DS240S-350DC DS240S-350DC
Citel
$105.95

$197.95 ea

4 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $197.95
5+ $187.95
25+ $178.55

Request Larger Quantity Quote

240/120V AC Surge Protection Device Hybrid MOV-GSG 280V MCOV 50kA IMAX

This panel mount AC surge protection device (SPD) designed for 480 Volt 3-phase AC power circuits in indoor or outdoor applications. The connections are made on the side. It features Hybrid MOV-GSG technology and offers extended life with no leakage current and 50kA surge current rating per module. It has visual LED fault indicators and an audible alarm. The case is NEMA 6 and exceeds NEMA 4X or NEMA 4. It also has a 10-year warranty.

Specifications

  • Power SPD Type: UL1449 Type 1 Listed (Type 2 Listed with optional UL1283 filter)
  • Volts: 120/208 V
  • AC voltage systems
  • Phase: 3D
  • Amps: N/A
  • Ambient Temperature: -40°C to +80°C
  • Modes: L-L, L-N, L-G, N-G
  • VPR (V): 2500 / 1200 / 1500 / 1200
  • MCOV (V): 560 / 320 / 320 / 280
  • IN: 20 kA
  • SCCR: 150 kA
  • IMAX: 50 kA
  • Technology: Hybrid MOV-GSG
  • Network Configuration: 3PH, 4W+G, Wye
  • Connection Method: 12 AWG wire leads, 36"
  • Mounting: Side Mount, Threaded M22 (1/4" NPT Adapter)
  • Material: Aluminum case
  • NEMA Rating (IP Rating): NEMA 6 (IP66)
  • Fail-Safe Behavior: Yes, no upstream over current protection required
  • Real-Time Diagnostics: LED indicator and audible alarm
  • UL Standard: UL 1449 5th Edition
  • UL Category: VZCA
  • IL File Number: E326289
  • Standards: NOM-003-SCFI-2014, NOM-001-SCFI-1993
Connection Diagram

Report a problem
Suggest a product
Specification Value
Voltage Rating150 VAC
Current RatingN/A
Surge Current Rating50 kA
Mounting TypePanel Mount
Protection StyleL-L, L-N, L-G, N-G
IP RatingIP66
TechnologyMOV-GSG
Agency ApprovalsUL1449 Type 1, UL1449 Type 2
Input Voltage120 VAC, 240 VAC
Application120/240V, 3W+G, Split
Maximum Clamping Voltage1200 / 700 / 1200 / 1200
Failsafe ProtectionYes
Short Circuit Protection150 kA
Width88 mm
Height102 mm
Depth62 mm


Report a problem
Suggest a product
Jameco Register
;