Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Mitsubishi Electric M5M27C402K-15 EPROM Memory

  • CMOS UV EEPROM 4MBit (256K x 16) 150ns 5V DIP-40
  • Jameco Part no.: 2344871
  • Manufacturer: Mitsubishi Electric
  • Manufacturer p/n: M5M27C402K-15
  • HTS code: 8542.32.0052

PRICED TO MOVE

CLOSEOUT

You May Also Like
AM27C010-200DC AM27C010-200DC
Advanced Micro Devices
$2.95
NMC27CP128Q-250 NMC27CP128Q-250
National Semiconductor
$3.95
MX27C256DC-15 MX27C256DC-15
Macronix
$3.95
AM27C256-200DC AM27C256-200DC
Advanced Micro Devices
$2.29
AM27C256-255DC AM27C256-255DC
Advanced Micro Devices
$3.49
TMS27C512-12JL TMS27C512-12JL
Texas Instruments
$4.95
Closeout

$1.95 ea

360 In Stock


# of units Price
1+ $1.95
10+ $1.75
50+ $1.49
100+ $1.25

Request Larger Quantity Quote

CMOS UV EEPROM 4MBit (256K x 16) 150ns 5V DIP-40

Features

  • Density: 4 MBit
  • Organization: 256K x 16
  • Random Access Time Speed: 150ns
  • Voltage: 5V
  • Packaging: DIP-40


Report a problem
Suggest a product
Specification Value
Organization256Kx16
Memory Density4Mbit
Maximum Random Access Time150ns
Output Enable Access Time60ns
PackageDIP-40
Programming Voltage12.75V
Maximum Operating Current30mA
Input Voltage5V
Reprogramming TechniqueUV
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole


Report a problem
Suggest a product
Jameco Register
;