Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

SurgePure M6-1480-3RA Surge Suppressors

  • Mach 6 - 6000 Amp Service 480 Volt 3 Phase Circuit Delta Remote Aware Contacts Surge Protection Device (SPD) Single-Element
  • Jameco Part no.: 2874783
  • Manufacturer: SurgePure
  • Manufacturer p/n: M6-1480-3RA
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
ICL-28R ICL-28R
MEAN WELL
$42.80
DS240S-230 DS240S-230
Citel
$105.95
DS43S-480 DS43S-480
Citel
$222.95
DS74US-480D DS74US-480D
Citel
$360.95
DS220S-24DC DS220S-24DC
Citel
$97.95
DS240S-350DC DS240S-350DC
Citel
$105.95
New Product

$9,859.00 ea

10 ship on Sep. 18


# of units Price
1+ $9,859.00
5+ $9,267.00

Request Larger Quantity Quote

Mach 6 - 6000 Amp Service 480 Volt 3 Phase Circuit Delta Remote Aware Contacts Surge Protection Device (SPD) Single-Element

Features

  • AC Service Types: 3∅ Delta
  • Nominal AC Line Voltage (VRMS): 480
  • Frequency Range - USA/Euro Std: 50/60 Hz
  • Single Element SE\* Protection Modes: L-L
  • Leads: 36" \#6 AWG Stranded Copper: 3+G
  • VPR Rating UL 1449, 5th Ed L-N/L-L @ 20kA, In: 1500
  • Max SE\* Surge Current Per Mode/ Per ∅/kA: 80/640
  • Total Surge Capacity: (kA @ 8x20 µsec pulse): 2000
  • Max Continuous Operating Voltage (MCOV): 550
  • Max. Clamping Voltage - L-L: 1175
  • Max. Clamping Voltage - L-N: N/A
  • Max. Clamping Voltage - N-G: N/A
  • Warranty: Manufactures Guarantee - Lifetime Warranty
  • Enclosure Size (HxWxD): 14½" x 12½" x 8¼" (w/¾" mounting knockout size)
  • Enclosure Type: Rated 'NEMA 4X' Indoor/Outdoor, Dust, Drip, Hosedown, Corrosion Proof
  • Overcurrent Protection: Type 1 & Type 2, no breaker required / for fast easy panel installations, use 60 amp breaker - CODE RULE 26-420 (2)
  • Certifications: c-ETL-us Listed and Certified to the latest UL 1449, 5th Edition / CSA C22.2 - no. 269, RoHs Compliant
  • Performance & Safety Testing Per: UL Std. & ANSI/IEEE C62.11, C62.41 & C62.45
  • Protection Status Indicators: Lifetime Green LED Self Test 'Protection Status Monitors' For Each Phase
  • Shipping Weight LBS (Approx.): 56
  • Note: The Remote Aware (RA) option adds a set of NO/NC dry contacts that allow the device's status to be monitored remotely through a supervisory or building management system.

Overview

The Surge Pure M6-1480-3 is a primary-level surge protective device (SPD) designed for deployment at the service entrance or main distribution panels of electrical installations. As part of the Mach 6 SPD System, it functions as the critical first line of defense, creating a protection grid when combined with secondary-level units for comprehensive facility-wide defense.

In plain terms, the device functions to isolate and protect critical downstream equipment from extreme external utility hazards, including lightning-induced transients, as well as internal surges generated within the facility. This unit provides powerful surge diversion, evidenced by its substantial Total Surge Capacity of 2000 kA (at 8x20 µsec pulse) and Max SE* Surge Current of 80/640 kA per mode/per phase. Engineered with non-degrading SPD technology, the M6-1480-3 ensures continuous integrity of the AC power system.

For installation planning, the Surge Pure M6-1480-3 is housed in a rugged indoor/outdoor (NEMA 4X) enclosure, signifying dust, drip, hosedown, and corrosion-proof capability. The unit's overcurrent protection is designated as Type 1 & Type 2, no breaker required / for fast easy panel installations, use 60 amp breaker - CODE RULE 26-420 (2). Connection is made via 36-inch #6 AWG Stranded Copper leads in a 3+G configuration. Always follow local electrical code and use a qualified electrician where required.

Before choosing this model, verify that your system is a 3∅ Delta AC service with a nominal AC line voltage of 480 VRMS and 50/60 Hz frequency. Key performance metrics include a Maximum Continuous Operating Voltage (MCOV) of 550 and a VPR Rating of UL 1449, 5th Ed L-N/L-L @ 20kA, In: 1500. The device is c-ETL-us Listed and Certified to the latest UL 1449, 5th Edition / CSA C22.2 - no. 269, confirming its compliance and safety ratings. Protection status is confirmed via the Lifetime Green LED Self Test 'Protection Status Monitors' For Each Phase.

In Partnership with PARTLY



Report a problem
Suggest a product
Specification Value
Voltage Rating480 VAC, 3-Phase Delta, 3+G
Current Rating6000 A
Surge Current Rating2000 kA
Mounting TypeSurface Mount
Protection StyleL-L
Agency ApprovalsUL 1449 5th Edition, ANSI/IEEE, CSA
ApplicationIEEE Category C Locations, Primary Level Service Entrance up to 4000A
Maximum Clamping Voltage550
Failsafe ProtectionN/A
Short Circuit ProtectionN/A
Width12.50 in.
Height14.50 in.
Depth8.25 in.
Product TypeSurge Protection Device


Report a problem
Suggest a product
Jameco Register
;