| # of units | Price |
|---|---|
| 1+ | $5.95 |
| 10+ | $5.39 |
| 50+ | $4.79 |
| 100+ | $4.29 |
| 250+ | $3.89 |
| Specification | Value |
|---|---|
| 1st Connector | NEMA 5-15P |
| 2nd Connector | Pigtails |
| AWG/Conductor | 18/3 |
| Cord Type | SJT |
| Length | 6 ft. |
| Agency Approvals | UL, CSA |
| Jacket Color | Gray |
| Voltage Rating | 300 VAC |
| Current Rating | 10 A |
| Weight | 0.39 lbs. |
| Product Type | AC Power Cord |
| Wire Gauge (AWG) | 18 |
| Number of Conductors | 3 |
| Color Codes | North American |
| Maximum Operating Temperature | 75°C |
| Shielding | Unshielded |