Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing M797-24 Electronic Enclosure Accessories

  • Fixed Mounting Feet
  • Jameco Part no.: 2616943
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: M797-24
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
ABP1010 ABP1010
Fibox
$22.45
ABP88 ABP88
Fibox
$16.95
ADFP1010 ADFP1010
Fibox
$28.25
ADFP108 ADFP108
Fibox
$25.25
ADFP1210 ADFP1210
Fibox
$31.25
ADFP1412 ADFP1412
Fibox
$35.45

$6.35 ea

333 ship on Sep. 18


# of units Price
2+ $6.35
10+ $6.05
50+ $5.75
250+ $5.55

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Fixed Mounting Feet

Features

  • Material: N/A
  • Material: Polyamid
  • Product Category: Accessories
  • Type: Handle
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Fixed Mounting Feet.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeHandle
MaterialPolyamid
Length27 in.
Width16 in.
Height14 in.
Manufacturer SeriesM
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;