$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $2.95 |
| 10+ | $2.75 |
| 100+ | $2.55 |
LED Bulb E27 Socket 10W 1200 Lumens 4000K Color Temp IP20 CoO China
| Specification | Value |
|---|---|
| LED Display Type | Standard Bulb |
| Color | White |
| Lens Type | Diffused |
| Package | 60 mm Bulb |
| Peak Wavelength | 840K |
| Mounting | Standard Screw Socket |