Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton MB2.5A0C2 Wire Mangement Clips and Clamps

  • Rubber Adhesive Cable Tie Mount, 0.63 x 0.63", Use With T18 Cable Tie, PA66, Black, 100 per Package
  • Jameco Part no.: 2832863
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: MB2.5A0C2
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$0.354 ea

8 Weeks Lead Time


# of units Price
10000+ $0.354
50000+ $0.336

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10,000

Rubber Adhesive Cable Tie Mount 0.63 x 0.63" Use With T18 Cable Tie PA66 Black 100 per Package

Features

  • For use with HellermannTyton T18 cable ties to provide stability when securing bundles.
  • 4-way opening allows cable ties to be installed parallel or perpendicular to bundles.
  • The rubber-based adhesive is an economical choice ideal for indoor applications, with a static load weight of 0.
  • 3 lb.
  • Four predrilled holes extend mounting options and solutions.
  • Extended adhesive liner is easy to remove quickly.
  • Product Type: Adhesive Mounting Bases

Technical Specifications

  • Material: Polyamide 6.6 (PA66)
  • Operating Temperature: -40°F to +185°F (-40°C to +85°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Adhesive: Synthetic rubber with base of polyethylene foam
  • Adhesive Operating Temperature: 0°F to +150°F (-18 °C to +66 °C)
  • Cable Tie Width Max. (Imperial): 0.1"
  • Fixation Method: Adhesive
  • For Cable Ties: T18
  • Height H (Imperial): .16"
  • Height H (Metric): 4.1 mm
  • Length L (Imperial): 0.63"
  • Length L (Metric): 15.9 mm
  • Maximum Recommended Load (imperial): 0.3 lbf-ft
  • Maximum Recommended Load (metric): 0.14 kgf
  • Maximum recommended load (N): 1.334 N
  • Mounting Hole Diameter D (Imperial): 0.11"
  • Mounting Hole Diameter D (Metric): 2.8 mm
  • Mounting Screw Type: Adhesive
  • Thickness of Adhesive TA (Imperial): 0.031"
  • Thickness of Adhesive TA (Metric): 0.8 mm
  • Width W (Imperial): 0.63"
  • Width W (Metric): 15.9 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 V-2 (excluding adhesive)
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306115106

Overview

MB2.5 adhesive mounts are for use with HellermannTyton T18 Series cable ties to provide stability when securing bundles. The rubber adhesive-backed mounts can be used to secure a bundle and have four predrilled holes to extend mounting options.



Report a problem
Suggest a product
Specification Value
Product TypeQuad Opening
MaterialNylon
ColorBlack
Mounting TypeScrew, #3, Adhesive
Dimensions0.62 in. L x 0.62 in. W x 0.16 in. H (15.9mm x 15.9mm x 4.1mm)
For Use WithT18 Cable Ties


Report a problem
Suggest a product
Jameco Register
;