Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton MB30M4 Wire Mangement Clips and Clamps

  • Screw Mount Cable Tie Base, 0.75 x .75", 0.14" Max Tie Width, 0.12" Hole Dia, PA66, Black, 1000 per Package
  • Jameco Part no.: 2832927
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: MB30M4
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$0.314 ea

8 Weeks Lead Time


# of units Price
12000+ $0.314
60000+ $0.298

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 12,000

Screw Mount Cable Tie Base 0.75 x .75" 0.14" Max Tie Width 0.12" Hole Dia PA66 Black 1000 per Package

Features

  • Compact size fits most mounting applications.
  • Simple to install with a screw or rivet.
  • Single hole attachment with two-way entry for cable tie.
  • Product Type: Screw Mounting Bases

Technical Specifications

  • Material: Polyamide 6.6 (PA66)
  • Operating Temperature: -40°F to +185°F (-40°C to +85°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Cable Tie Width Max. (Imperial): 0.14"
  • Fixation Method: Screw Mount
  • For Cable Ties: T18 - T30
  • Height H (Imperial): .15"
  • Height H (Metric): 3.80 mm
  • Length L (Imperial): 0.75"
  • Length L (Metric): 19.0 mm
  • Mounting Hole Centers (Imperial): 0.52"
  • Mounting Hole Centers (Metric): 13.2 mm
  • Mounting Hole Diameter D (Imperial): 0.12"
  • Mounting Hole Diameter D (Metric): 3.0 mm
  • Mounting Hole Diameter D Max. (Metric): 3.0 mm
  • Mounting Hole Diameter D Min. (Metric): 3.0 mm
  • Mounting Hole Shape: Round
  • Mounting Screw Type: #4 Screw
  • Width W (Imperial): 0.75"
  • Width W (Metric): 19.0 mm
  • CE Certified: Yes
  • CSA Certified: No
  • Flammability: UL 94 V-2
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E64139 [C_RU_US_62275_Type11]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): Yes
  • UV Resistant (Yes/No): No
  • UPC: 089306023128

Overview

These cable tie mounts are compact in size. They are designed for simple yet robust installation. They pair with a cable tie for mounting applications including telecom equipment, switchgear and control cabinets.



Report a problem
Suggest a product
Specification Value
Product TypeQuad Opening
MaterialNylon
ColorBlack
Mounting TypeScrew, #4
Dimensions0.75 in. L x 0.75 in. W x 0.15 in. H (19.1mm x 19.1mm x 3.8mm)
For Use WithT18, T30 Cable Ties


Report a problem
Suggest a product
Jameco Register
;