Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Sunon MB50151V1-000U-A99 DC Brushless Fans

  • 12VDC Fan 17CFM 50x50x15 1.1W VAPO 12" Leads
  • Jameco Part no.: 2203004
  • Manufacturer: Sunon
  • Manufacturer p/n: MB50151V1-000U-A99
  • HTS code: 8414.59.6590
You May Also Like
EFB0512HA EFB0512HA
Delta Electronics
$3.95
MW510M12C MW510M12C
T&T
$5.95
8312GHL 8312GHL
EBM Papst
$9.00
AS08012XB259B00 AS08012XB259B00
ADDA Corporation
$8.00

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $7.95
10+ $6.95
25+ $5.95

Request Larger Quantity Quote

12 V DC 17 CFM Brushless Fan

Features

  • Voltage: 12 VDC
  • Size (W x H x D): 50 x 50 x 15mm
  • Airflow: 17 CFM
  • Bearing: Vapo
  • Agency Approvals: UL/TUV/CUL/CE
  • Power: 1.1W
  • Connections(Leads): 12"

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product
    Jameco Register
    ;