Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton MB50F4 Wire Mangement Clips and Clamps

  • Screw Mount Cable Tie Base, 1.49 x 1.49", 0.35" Max Tie Width, 0.19" Hole Dia, PA66, Black, 250 per Package
  • Jameco Part no.: 2833143
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: MB50F4
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$0.561 ea

8 Weeks Lead Time


# of units Price
3000+ $0.561
15000+ $0.531

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 3,000

Screw Mount Cable Tie Base 1.49 x 1.49" 0.35" Max Tie Width 0.19" Hole Dia PA66 Black 250 per Package

Features

  • Compact size fits most mounting applications.
  • Simple to install with a screw or rivet.
  • Single hole attachment with two-way entry for cable tie.
  • Product Type: Screw Mounting Bases

Technical Specifications

  • Material: Polyamide 6.6 (PA66)
  • Operating Temperature: -40°F to +185°F (-40°C to +85°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Cable Tie Width Max. (Imperial): 0.35"
  • Fixation Method: Screw Mount
  • For Cable Ties: T18 - T150
  • Height H (Imperial): .25"
  • Height H (Metric): 6.20 mm
  • Length L (Imperial): 1.49"
  • Length L (Metric): 37.7 mm
  • Mounting Hole Centers (Imperial): 1.0"
  • Mounting Hole Centers (Metric): 25.3 mm
  • Mounting Hole Diameter D (Imperial): 0.19"
  • Mounting Hole Diameter D (Metric): 4.8 mm
  • Mounting Hole Diameter D Max. (Metric): 4.8 mm
  • Mounting Hole Diameter D Min. (Metric): 4.8 mm
  • Mounting Hole Shape: Round
  • Mounting Screw Type: #8 Screw
  • Width W (Imperial): 1.49"
  • Width W (Metric): 37.7 mm
  • CE Certified: Yes
  • CSA Certified: No
  • Flammability: UL 94 V-2
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E64139 [C_RU_US_62275_Type11]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): Yes
  • UV Resistant (Yes/No): No
  • UPC: 089306024996

Overview

These cable tie mounts are compact in size. They are designed for simple yet robust installation. They pair with a cable tie for mounting applications including telecom equipment, switchgear and control cabinets.



Report a problem
Suggest a product
Specification Value
Product TypeQuad Opening
MaterialNylon
ColorBlack
Mounting TypeScrew, #8
Dimensions1.49 in. L x 1.49 in. W x 0.24 in. H (37.7mm x 37.7mm x 6.2mm)
For Use WithT18 - T50 Cable Ties


Report a problem
Suggest a product
Jameco Register
;