Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton MBT8S-S Cable Ties

  • Stainless Steel Tie, 7.9" Long, 202lb Tensile Strength, SS304, Metal, 100 per Package
  • Jameco Part no.: 2833375
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: MBT8S-S
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.551 ea

2 Weeks Lead Time


# of units Price
600+ $0.551
3000+ $0.521

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 600

Stainless Steel Tie 7.9" Long 202lb Tensile Strength SS304 Metal 100 per Package

Features

  • The 304 grade stainless steel offers excellent resistance to corrosion, weather and chemicals.
  • Self-locking, ball bearing mechanism ensures reliable performance and easy insertion.
  • Fully enclosed head prevents debris from interfering with locking mechanism.
  • High tensile strength for dependability and safety in heavy duty applications.
  • Product Type: Stainless Steel Cable Ties

Technical Specifications

  • Material: Stainless Steel (SS304)
  • Operating Temperature: -112°F to +1000°F (-80°C to +538°C)
  • Color: Metal (ML)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 1.97"
  • Bundle Diameter Max. (Metric): 50.0 mm
  • Bundle Diameter Min. (Imperial): 0.67"
  • Bundle Diameter Min. (Metric): 17.0 mm
  • Cable Tie Closure: ball bearing lock
  • Focused Markets and Industries: Food Industry; Aerospace Industry; Automotive Industry; Chemical Industry; Defense Industry; Electrical Installation; Electronics Industry; Offshore Industry; Rail Transportation Sector; Solar Energy Sector; Telecommunication; Wind Energy Sector
  • Length L (Imperial): 7.9"
  • Length L (Metric): 201.0 mm
  • Recommended Application Tool: 110-09950; 110-95000; 110-95300; 110-95350
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 202 lbs
  • Tensile Strength Min. (kgf): 91.77 kgf
  • Tensile Strength Min. (Metric): 900 N
  • Thickness T (Imperial): 0.01"
  • Thickness T (Metric): 0.3 mm
  • Variant: Not Serrated
  • Width W (Imperial): 0.18"
  • Width W (Metric): 4.6 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: Non-burning
  • Flammable (Yes/No): No
  • Halogen Free: Yes
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306203179

Overview

HellermannTyton’s Stainless Steel Ties are designed with a ball bearing locking mechanism to ensure high tensile strength and easy insertion when securing hoses, cables, pipes and more. Stainless steel provides protection when used in corrosive environments, fire resistance and temperature extremes.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength200 lbs (90.72 kg)
Width0.181 in., 4.60 mm
Length0.659 ft., 201mm, 7.91 in.
ColorSilver
MaterialStainless Steel 304


Report a problem
Suggest a product
Jameco Register
;