Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Zoro MC-28/BLK Hardware Handles

  • Black ABS Non-Magnetic Touch Latch 1-29/64" Long
  • Jameco Part no.: 2322655
  • Manufacturer: Zoro
  • Manufacturer p/n: MC-28/BLK
  • HTS code: 8302.49.6085
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.55
10+ $0.45

Request Larger Quantity Quote

Black ABS Non-Magnetic Touch Latch 1-29/64" Long

Use this non-magnetic grab catch as a simple but effective alternative to hand-actuated latches and locks for keeping doors and drawers from opening accidentally; just push to latch and push again to unlatch. The floating strike allows easy alignment. Simple installation requires only a screwdriver. Mounting screws included.

Specifications

  • Grab Catch Touch Latch
  • Catch/Latch Type: Grab
  • Catch/Latch Opening Action: Push
  • Adjustable: No
  • Locking/Nonlocking: Non-locking
  • Catch/Latch Material: Plastic
  • Catch/Latch Finish: Black Plastic
  • Catch/Latch Height: 1 29/64 in.
  • Catch/Latch Width: 1 7/16 in.
  • Catch/Latch Depth: 23/64 in.
  • Pull Force: 6.6 lbs.


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;