Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Sunon MC25100V2-0000-99 DC Brushless Fans

  • DC Fan Vapo 5 Volt 0.08A 0.4W 10000RPM 3CFM 16dB Flange Mount
  • Jameco Part no.: 695050
  • Manufacturer: Sunon
  • Manufacturer p/n: MC25100V2-0000-99
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
MFB25A-05 MFB25A-05
SEPA
$2.00
MF25100V2-1000U-A99-GLF MF25100V2-1000U-A99-GLF
Gulf Electrics
$7.00
AD0405HB-G73 AD0405HB-G73
ADDA Corporation
$5.00
AD2005LX-G70 AD2005LX-G70
ADDA Corporation
$8.00

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $7.09
10+ $6.29

Request Larger Quantity Quote

COOLING FAN


Features:
  • Vapo bearing
  • Rated voltage: 5VDC
  • Current: 80mA
  • Air flow: 3.0 CFM
  • Noise: 16 dBA
  • Size: 25 x 25 x 10mm
  • Connection: (2) x 5.5" Lead Wires
  • Agency approvals: UL/CUL


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;