Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Motorola MC74F161AN TTL Logic 74F Series

  • Counter IC Binary Counter 1 Element 4 Bit Positive Edge DIP-16 Asynchronous Clear
  • Jameco Part no.: 245180
  • Manufacturer: Motorola
  • Manufacturer p/n: MC74F161AN
  • HTS code: 8542.39.0090
You May Also Like
74F244PC 74F244PC
National Semiconductor
$0.79
74F164APC 74F164APC
Fairchild/onsemi
$0.35
MC74F240N MC74F240N
Motorola
$0.18
MC74F257N MC74F257N
Motorola
$0.39
74F299N 74F299N
Renesas Technology
$0.79
MC74F174N MC74F174N
Motorola
$0.49
Clearance

$0.29 ea

1,192 In Stock


# of units Price
1+ $0.29
10+ $0.25
50+ $0.19
100+ $0.15

Request Larger Quantity Quote

Counter IC Binary Counter 1 Element 4 Bit Positive Edge DIP-16

Specifications

  • Series: 74F
  • Logic Type: Binary Counter
  • Direction: Up
  • Number of Elements: 1
  • Number of Bits per Element: 4
  • Reset: Asynchronous
  • Timing: Synchronous
  • Count Rate: 130 MHz
  • Trigger Type: Positive Edge
  • Voltage - Supply: 4.5 V to 5.5 V
  • Operating Temperature: 0°C to 70°C
  • Mounting Type: Through Hole
  • Package: 16-DIP (0.300", 7.62mm)
  • Base Number: 74F161


Report a problem
Suggest a product
Specification Value
PackageDIP-16
Product TypeBinary Counter


Report a problem
Suggest a product
Jameco Register
;