| # of units | Price |
|---|---|
| 5+ | $179.25 |
| 25+ | $169.35 |
| 125+ | $159.95 |
Safety Magnetic Sensor, Rectangular Plastic Housing, 2m Cable, Right Exit, 2NO+1NC Output Reed Contacts, Max SwitchIng Voltage 12/24 Vac/dc, Max SwitchIng Current 250mA, Max SwitchIng Power 6W, OperatIng Temperature -25...+80 C, IP67
| Specification | Value |
|---|---|
| Product Type | Magnetic and Safety Switches |
| Output Type | 2NO+1NC |
| Termination Style | Cable |
| Voltage Rating | 12/24V AC/DC |
| IP Rating | IP67 |