Safety Magnetic Sensor Rectangular Plastic Housing 2NO Reed Contacts 12/24VAC/VDC 0.1m PVC Cable Right Exit IP67
Features
Product Type: Magnetic and Safety Switches
Series: 550
Dimensions: 90 x 25 x 35 mm (LxWxH)
Harmonized Code: 85365080
ECCN: EAR99
Note: Replaces SMS03+CM1A4/03MT and SMSAP20AF03DCP with pigtail connector
Overview
Safety Magnetic Sensor, Rectangular Plastic Housing, 0.1m PVC With M12 Connector, Right Exit, 2NO Output Reed Contacts, Max SwitchIng Voltage 12/24 Vac/dc, Max SwitchIng Current 250mA, Max SwitchIng Power 6W, OperatIng Temperature -25...+80 C, IP67