Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

6 Position Mini DIN Female Plug

  • Jameco Part no.: 2288511
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: MD-60J-JVP
  • HTS code: 8536.69.4020
You May Also Like
B-2001-5P-180 B-2001-5P-180
Jameco ValuePro
$2.49
SD-60SN-JVP SD-60SN-JVP
Jameco ValuePro
$1.95
SD-80SN-JVP SD-80SN-JVP
Jameco ValuePro
$2.95
SD-50-JVP SD-50-JVP
Jameco ValuePro
$1.49
SD-60-JVP SD-60-JVP
Jameco ValuePro
$1.95
SD-80-JVP SD-80-JVP
Jameco ValuePro
$1.75

$2.95 ea

265 In Stock
More Available – 15 weeks

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $2.95
10+ $2.59
50+ $2.29
100+ $1.95
500+ $1.79

Request Larger Quantity Quote

6 Position Mini DIN Female Plug

Features:

  • Number of Positions: 6
  • Connector Type: Female plug, free-hanging (in-line)
  • Termination Style: Solder
  • With pin for shell


Report a problem
Suggest a product
Specification Value
Connector TypeSocket
Number of Contacts6
Connector StyleMini DIN
Current Rating1A, 2A
Voltage Rating100 VAC, 12 VDC
TerminationSolder
Mounting TypeFree Hanging (In-Line)
Contact FinishSilver
Shell MaterialCopper
ShieldingUnshielded
ColorBlack
Minimum Operating Temperature-20°C
Maximum Operating Temperature105°C


Report a problem
Suggest a product
Jameco Register
;