Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Amphenol MDBE09PE860 D Subminiature Connectors

  • 9 Position D-Sub Plug Male Pins Panel Mount IP67
  • Jameco Part no.: 2328895
  • Manufacturer: Amphenol
  • Manufacturer p/n: MDBE09PE860
  • HTS code: 8536.69.8000

PRICED TO MOVE

CLOSEOUT

You May Also Like
1001-15P-R 1001-15P-R
Jameco ValuePro
$0.69
1001-15S-R 1001-15S-R
Jameco ValuePro
$0.69
1002-15P-R 1002-15P-R
Jameco ValuePro
$0.85
1001-25P-R 1001-25P-R
Jameco ValuePro
$0.95
1003-25P-R 1003-25P-R
Jameco ValuePro
$1.09
1001-25S-R 1001-25S-R
Jameco ValuePro
$1.09
Closeout

$3.95 ea

95 In Stock


# of units Price
1+ $3.95
10+ $3.59
25+ $3.29
50+ $2.95

Request Larger Quantity Quote

9 Position D-Sub Plug Male Pins Panel Mount IP67

Specifications

  • Series: MDB
  • Connector Style: D-Sub
  • Connector Type: Plug, Male Pins
  • Number of Positions: 9
  • Number of Rows: 2
  • Mounting Type: Panel Mount, Through Hole
  • Shell Size, Connector Layout: 1 (DE, E)
  • Contact Type: Signal
  • Flange Feature: Board Side (4-40)
  • Termination: Solder
  • Shell Material, Finish: Zinc, Nickel Plated
  • Contact Finish: Gold
  • Contact Finish Thickness: 30 µin (0.76µm)
  • Ingress Protection: IP67 - Dust Tight, Waterproof
  • Material Flammability Rating: UL94 V-0
  • Current Rating (Amps): 5 A
  • Voltage Rating: 125 V
  • Features: Board Lock
  • Color: Black
  • Dielectric Material: Thermoplastic
  • Contact Material: Copper Alloy
  • Operating Temperature: -40°C to 105°C
  • Base Number: MDBE09


Report a problem
Suggest a product
Specification Value
Number of Contacts9
Number of Rows2
GenderMale
Product TypePanel Mount (Waterproof)
TerminationSolder Pins
MountingThreaded Panel Mount
Shell MaterialMetal
Pitch2.77 mm


Report a problem
Suggest a product
Jameco Register
;