$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 24+ | $5.05 |
| 96+ | $4.69 |
| 384+ | $4.39 |
The MDS01-N and MDD01-N series are 1W isolated and unregulated module type medical grade DC-DC converter with SIP7 package. It features international standard pins, a high efficiency up to 84%, wide working temperature range of -40C to +95C, 6KV DC I/P-O/P high isolation voltage, short circuit protection, and more. The models account for different input voltage 5V/12V/24V ±10%, and various output voltage, 3.3V/5V/12V/15V for single output and ±5V/±12V/±15V for dual outputs, which are suitable for medical systems, ultra-low leakage current or industrial control, telecommunication field, distributed power architecture, and so on.
| Specification | Value |
|---|---|
| Output Voltage | 15 VDC |
| Output Current | 0.034 A, -0.034 A |
| Power Rating | 1 W |
| AC Power Cord | N/A |
| Additional Output Voltages (VDC) | -15 VDC |
| Input Voltage Range | 21.6 VDC to 26.4 VDC |
| Input Voltage | 24 VDC |
| Input Frequency | N/A |
| Maximum Input Current | 0.053 A |
| Output Connector Type | PC Pins |
| Output Connector Diameters | N/A |
| Pins | 5 |
| Number of Outputs | 2 |
| Manufacturer Series | MDD01-N |
| Product Type | Medical Grade Unregulated Converter SMPS |
| Efficiency | 81% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 95°C |
| Length | 0.775 in. |
| Width | 0.279 in. |
| Height | 0.452 in. |
| Agency Approvals | UL, CUL, CE, EN, EAC, UKCA |
| Color | Black |
| Type | 1xMOPP/2xMOOP |
| Compliance | Compliance Docs |
| Isolation Voltage | 6000V |
| Additional Feature | Internal Capacitor |