$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 15+ | $16.55 |
| 60+ | $15.55 |
| 240+ | $14.55 |
The MDS06 and MDD06 series are 6W isolated and regulated module type medical grade DC-DC converter with DIP-24 package. It features international standard pins, a high efficiency up to 81%, wide working temperature range of -40C to +90C, 6KV DC or 4.2KV AC I/P-O/P high isolation voltage, compliance with IEC60601-1 medical standard, continuous-mode short circuit protection, and more. The models account for different input voltage 9-36V and 18-75V 4:1 wide input range, and various output voltage, 5V/12V/15V for single output and ±5V/±12V/±15V for dual outputs, which are suitable for medical systems, and ultra-low leakage current applications, and so on.
| Specification | Value |
|---|---|
| Output Voltage | 5 VDC |
| Output Current | 0.60 A, -0.60 A |
| Power Rating | 6 W |
| AC Power Cord | N/A |
| Additional Output Voltages (VDC) | -5 VDC |
| Input Voltage Range | 9 VDC to 36 VDC |
| Input Voltage | 12 VDC, 24 VDC |
| Input Frequency | N/A |
| Maximum Input Current | 0.625 A |
| Output Connector Type | PC Pins |
| Output Connector Diameters | N/A |
| Pins | 5 |
| Number of Outputs | 2 |
| Manufacturer Series | MDD06 |
| Product Type | Medical Grade Regulated Converter SMPS |
| Efficiency | 80% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 90°C |
| Length | 1.25 in. |
| Width | 0.80 in. |
| Height | 0.48 in. |
| Agency Approvals | CE, EN, EAC, UKCA |
| Color | Black |
| Type | 2xMOPP |
| Compliance | Compliance Docs |
| Isolation Voltage | 6000V, 4200V |