Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Senco MDD22J103KD Film Metal Polyester Mylar Capacitors

  • 0.01uF 10% Mylar Film Capacitor 630V Radial
  • Jameco Part no.: 2348207
  • Manufacturer: Senco
  • Manufacturer p/n: MDD22J103KD
  • HTS code: 8532.25.0070
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
MY.001 MY.001
James Electronics
$0.19
MY.01 MY.01
Jameco ValuePro
$0.49
MY.033 MY.033
James Electronics
$0.19
MY.047 MY.047
James Electronics
$0.69
MEF104K2A10 MEF104K2A10
Jameco ValuePro
$0.55
MEF474K100V10 MEF474K100V10
Jameco ValuePro
$1.09

$0.25 ea

24,416 In Stock
More Available – 5 weeks


# of units Price
1+ $0.25
10+ $0.19
100+ $0.12
500+ $0.10
1000+ $0.08

Request Larger Quantity Quote

0.01 µF 10% Mylar Film Capacitor 630V Radial

Features

  • Capacitance: 0.01 µF
  • Tolerance: ±10%
  • Voltage Rating: 630 VDC
  • Dielectric Material: Mylar
  • Operating Temperature: -40°C to 105°C
  • Mounting Type: Through Hole
  • Package: Radial
  • Size: 11mm x 7 x 4 mm)
  • Termination: PC Pins
  • Applications: General Purpose


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.01
Voltage Rating630 VDC
Tolerance10%
Length11 mm
Depth7 mm
Height4 mm
Capacitance (pF)10000
MountingThrough Hole
Capacitance0.01 uF, 10000 pF


Report a problem
Suggest a product
Jameco Register
;