| # of units | Price |
|---|---|
| 5+ | $6.35 |
| 25+ | $5.95 |
| Specification | Value |
|---|---|
| Product Type | Banana Plug, Double, Stackable |
| Gender | Male |
| Color | White |
| Mounting Type | Free Hanging |
| Body Material | Polypropylene (PP) |
| Insulation | Yes |
| Insulation Material | Polypropylene (PP) |
| Contact Material | Beryllium Copper |
| Contact Plating | Nickel |
| Current Rating | 15 A |
| Voltage Rating | 5000 Vrms |
| Wire Gauge (AWG) | N/A |
| Termination | Set Screw, Cross Hole |
| Length | 1.550 in. |
| Additional Feature | Cable Guide |