Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Pomona Electronics MDP-S-0 Test Plugs Jacks

  • Stackable Shorting Double Banana Plug Black
  • Jameco Part no.: 2292551
  • Manufacturer: Pomona Electronics
  • Manufacturer p/n: MDP-S-0
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8535.90.8020
You May Also Like
GIP006-R GIP006-R
Jameco BenchPro
$0.79
G2P004-R G2P004-R
Jameco BenchPro
$1.95
G2P002-R G2P002-R
Jameco BenchPro
$4.49
4532-C-36 4532-C-36
Pomona Electronics
$39.45
SF-101CP-R SF-101CP-R
Jameco BenchPro
$0.79
SF-105B-R SF-105B-R
Jameco BenchPro
$0.85

$9.75 ea

4 Weeks Lead Time


# of units Price
5+ $9.75
25+ $9.15

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Stackable Shorting Double Banana Plug Black

This double banana plug is internally shorted with 18 AWG wire. The X-hole accepts standard banana plugs.

Specifications

  • Type: Double Banana Plug, Stackable
  • Gender: Male / Female
  • Plug/Mating Plug Diameter: Standard Banana
  • Mounting Type: Free Hanging (In-Line)
  • Termination: Solderless (set screw)
  • Insulation: Non-Mating End Insulated
  • Features: Shorting Bar
  • Color: Black
  • Wire Gauge: 18 AWG
  • Contact Finish: Nickel
  • Contact Material: Beryllium Copper
  • Body Material: Acrylonitrile Butadiene Styrene (ABS)
  • Operating Temperature: 50°C


Report a problem
Suggest a product
Specification Value
Product TypeBanana Plug, Double, Stackable
GenderMale
ColorBlack
Mounting TypeFree Hanging
Body MaterialABS
InsulationNon-Mating End
Insulation MaterialABS
Contact MaterialBeryllium Copper
Contact PlatingNickel
Current Rating15 A
Voltage Rating5000 Vrms
Wire Gauge (AWG)N/A
TerminationSolderless
Length1.580 in.
Additional FeatureShorting Bar, Accepts 0.166" (4.22mm) Plug Horizontal and Vertical


Report a problem
Suggest a product
Jameco Register
;