| # of units | Price |
|---|---|
| 100+ | $4.48 |
| 500+ | $3.65 |
| 1000+ | $3.29 |
| 5000+ | $3.01 |
| Specification | Value |
|---|---|
| Body Orientation | Straight |
| Product Type | Micro-D Jax |
| Gender | F |
| Mounting | Through Hole |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 0.12 A |
| Voltage Rating | 125 VAC |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 65°C |