Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL MDS03F-15 Encapsulated DC to DC Isolated Converters

  • DC-DC Medical Grade Regulated Converter 3W 15V 200mA 9-36Vin DIP-24
  • Jameco Part no.: 2686247
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: MDS03F-15
  • NCNR (Non-Cancelable, Non-Returnable)

$$ Lowest Prices on MEAN WELL

You May Also Like
DETN01L-05 DETN01L-05
MEAN WELL
$5.45
DETN01L-12 DETN01L-12
MEAN WELL
$5.45
DETN01L-15 DETN01L-15
MEAN WELL
$5.45
DETN01M-05 DETN01M-05
MEAN WELL
$5.45
DETN01M-12 DETN01M-12
MEAN WELL
$5.45
DETN01M-15 DETN01M-15
MEAN WELL
$5.45

$14.55 ea

3 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
15+ $14.55
60+ $13.65
240+ $12.75

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 15

DC-DC Medical Grade Regulated Converter 3W 15V 200mA 9-36Vin DIP-24

Features

  • DIP-24 package with international standard pinout
  • 4:1 wide input range
  • Operating temperature range: -40C to 90C
  • Medical safety approved (2xMOPP) according to IEC60601-1
  • Low patient leakage current <5µA
  • Protections: Short circuit (continuous), overload
  • 6KV DC or 4.2KV AC high I/O isolation (reinforced insulation)
  • 3-year warranty

Overview

The MDS03 and MDD03 series are 3W isolated and regulated module type medical grade DC-DC converter with DIP-24 package. It features international standard pins, a high efficiency up to 81%, wide working temperature range of -40C to +90C, 6KV DC or 4.2KV AC I/P-O/P high isolation voltage, compliance with IEC60601-1 medical standard, continuous-mode short circuit protection, and more. The models account for different input voltage 9-36V and 18-75V 4:1 wide input range, and various output voltage, 5V/12V/15V for single output and ±5V/±12V/±15V for dual outputs, which are suitable for medical systems, and ultra-low leakage current applications, and so on.

Applications

  • Medical devices
  • Medical oxygen monitor
  • CT scanning
  • Medical carts
  • Oral care equipment
  • Industrial control facility



Report a problem
Suggest a product
Specification Value
Output Voltage15 VDC
Output Current0.20 A
Power Rating3 W
AC Power CordN/A
Additional Output Voltages (VDC)N/A
Input Voltage Range9 VDC to 36 VDC
Input Voltage12 VDC, 24 VDC
Input FrequencyN/A
Maximum Input Current0.32 A
Output Connector TypePC Pins
Output Connector DiametersN/A
Pins4
Number of Outputs1
Manufacturer SeriesMDS03
Product TypeMedical Grade Regulated Converter SMPS
Efficiency80%
Minimum Operating Temperature-40°C
Maximum Operating Temperature90°C
Length1.25 in.
Width0.80 in.
Height0.48 in.
Agency ApprovalsCE, EN, EAC, UKCA
ColorBlack
Type2xMOPP
ComplianceCompliance Docs
Isolation Voltage6000V, 4200V


Report a problem
Suggest a product
Jameco Register
;