*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 700+ | $0.782 |
| 2100+ | $0.735 |
| 6300+ | $0.691 |
Leaded Suppression Coil 1200uH 20% Ferrite Taped/Reel 1000 QTY
| Specification | Value |
|---|---|
| Lead Style | Axial |
| Inductance | 1200 uH |
| Current Rating | 0.10 A |
| Tolerance | 20% |
| Maximum DC Resistance | 40800 mOhm |
| Manufacturer Series | MESC |
| Core Material | Ferrite |
| Minimum Quality Factor | 40800 mOhm |
| Protection Style | Unshielded |
| Test Frequency | 100 kHz |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 125°C |
| Length | 87 mm |
| Width | 24 mm |
| Height | 7.5 mm |
| Diameter | 7.5 mm |
| Product Type | Leaded Suppression Coil |
| Compliance | Compliance Docs |