Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Gulf Electrics MF25100V2-1000U-A99-GLF DC Brushless Fans

  • 25x25x10mm Tubeaxial Fan Vapo-Bearing 3.3 CFM 5 VDC Wire Leads
  • Jameco Part no.: 2349487
  • Manufacturer: Gulf Electrics
  • Manufacturer p/n: MF25100V2-1000U-A99-GLF
  • HTS code: 8414.59.6590

PRICED TO MOVE

CLOSEOUT

You May Also Like
AD0405HB-G73 AD0405HB-G73
ADDA Corporation
$5.00
AD2005LX-G70 AD2005LX-G70
ADDA Corporation
$8.00
AG06005LB257203 AG06005LB257203
ADDA Corporation
$7.00
AD06005MB10A000 AD06005MB10A000
ADDA Corporation
$9.00
AG06005HB159101 AG06005HB159101
ADDA Corporation
$7.00
AD0405HB-G70(TS) AD0405HB-G70(TS)
ADDA Corporation
$5.00
Closeout

$7.00 ea

125 In Stock


# of units Price
1+ $7.00
10+ $6.00
50+ $5.00
100+ $4.50

Request Larger Quantity Quote

25x25x10mm Tubeaxial Fan Vapo-Bearing 5 VDC

Features

  • Voltage – Rated: 5 VDC
  • Size / Dimension: Square - 25 mm L x 25 mm H
  • Width: 10 mm
  • Air Flow: 3.3 CFM
  • Static Pressure: 0.190 in H2O
  • Bearing Type: Vapo-Bearing™
  • Fan Type: Tubeaxial
  • Features: Auto Restart
  • Noise: 20 dB(A)
  • Power (Watts): 900 mW
  • RPM: 12000 RPM
  • Termination: 2 Wire Leads
  • Operating Temperature: 14 ~ 158°F (-10 ~ 70°C)
  • Approval Agency: cURus, TUV
  • Weight: 0.016 lb
  • Current Rating (Amps): 0.180 A
  • Voltage Range: 4.5 - 5.5 VDC
  • Material – Frame: Polybutylene Terephthalate (PBT)
  • Material – Blade: Polybutylene Terephthalate (PBT)

Overview

The Vapo-Bearing system of the tubeaxial fan is designed to operate up to 12000 RPM with a Polybutylene Terephthalate frame.



Report a problem
Suggest a product
Specification Value
Voltage Rating5 VDC
Height25 mm
Width25 mm
Depth10 mm
Air Flow (CFM)3.3
BearingVapo
Current Rating180 mA
Agency ApprovalsUL, CUL, TUV
Noise (dBA)20
Termination6" Wires
Power Rating0.90 W
Product TypeDC Fan
SpeedN/A
IP RatingN/A
Maximum PressureN/A
Additional FeatureN/A
Motor Drive TypeN/A
ComplianceN/A


Report a problem
Suggest a product
Jameco Register
;