Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Gulf Electrics MF40100V2-1000U-A99-GLF DC Brushless Fans

  • 40x40x10mm Tubeaxial Fan Vapo-Bearing 7 CFM 5 VDC Wire Leads
  • Jameco Part no.: 2349503
  • Manufacturer: Gulf Electrics
  • Manufacturer p/n: MF40100V2-1000U-A99-GLF
  • HTS code: 8414.59.6590

PRICED TO MOVE

CLOSEOUT

You May Also Like
AD0405HB-G73 AD0405HB-G73
ADDA Corporation
$5.00
AD2005LX-G70 AD2005LX-G70
ADDA Corporation
$8.00
AG06005LB257203 AG06005LB257203
ADDA Corporation
$7.00
AD06005MB10A000 AD06005MB10A000
ADDA Corporation
$9.00
AG06005HB159101 AG06005HB159101
ADDA Corporation
$7.00
AD0405HB-G70(TS) AD0405HB-G70(TS)
ADDA Corporation
$5.00
Closeout

$5.00 ea

65 In Stock


# of units Price
1+ $5.00
10+ $4.00
50+ $3.00

Request Larger Quantity Quote

40x40x10mm Tubeaxial Fan Vapo-Bearing 5 VDC

Features

  • Voltage – Rated: 5 VDC
  • Size / Dimension: Square - 40 mm L x 40 mm H
  • Width: 10 mm
  • Air Flow: 7 CFM (0.196 m³/min)
  • Static Pressure: 0.120 in H2O (29.9 Pa)
  • Bearing Type: Vapo-Bearing™
  • Fan Type: Tubeaxial
  • Features: Auto Restart
  • Noise: 20.6 dB(A)
  • Power (Watts): 470 mW
  • RPM: 5800 RPM
  • Termination: 2 Wire Leads
  • Operating Temperature: 14 ~ 158°F (-10 ~ 70°C)
  • Approval Agency: cURus, TUV
  • Weight: 0.035 lb
  • Current Rating (Amps): 0.094 A
  • Voltage Range: 3.5 ~ 6 VDC
  • Material – Frame: Polybutylene Terephthalate (PBT)
  • Material – Blade: Polybutylene Terephthalate (PBT)
  • Functional equivalent for: MF40100V2-1000U-A99, GD054010HL-N

Overview

The Vapo-Bearing system of the tubeaxial fan is designed to operate up to 5800 RPM with a Polybutylene Terephthalate frame.



Report a problem
Suggest a product
Specification Value
Voltage Rating5 VDC
Height40 mm
Width40 mm
Depth10 mm
Air Flow (CFM)7
BearingVapo
Current Rating94 mA
Agency ApprovalsUL, CUL, TUV
Noise (dBA)20.6
Termination12" Wires
Power Rating0.47 W
Product TypeDC Fan
SpeedN/A
IP RatingN/A
Maximum PressureN/A
Additional FeatureN/A
Motor Drive TypeN/A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;