This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| Specification | Value |
|---|---|
| Output Voltage | 16.5 VAC |
| Output Current | 2.40 A |
| Power Rating | 40 VA |
| Manufacturer Series | ReliaPro |
| Input Voltage | 120 VAC |
| Primary Frequency | 60 Hz |
| Output Connector Type | Screw Terminals |
| Output Connector Diameters | Screw Terminals |
| Primary Side Connection | NEMA 1-15P |
| Polarity | N/A |
| AC Cord Length | N/A |
| Agency Approvals | UL |
| Length | 3.59 in. |
| Width | 2.59 in. |
| Height | 2.15 in. |
| Color | White |
| Weight | 1.6 lbs. |
| Number of Outputs | 1 |