This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
This Plug-IN AC transformer is a Class 2 design with field ground (NEMA 5-15P). It converts household 120 VAC voltage to 24 VAC 1.6A (40 VA) and is output through the screw terminals. There is an LED on the surface to indicate the unit is plugged in and receiving AC power. This transformer is not suitable for damp or wet locations.

| Specification | Value |
|---|---|
| Output Voltage | 24 VAC |
| Output Current | 1.60 A |
| Power Rating | 40 VA |
| Manufacturer Series | ReliaPro |
| Input Voltage | 120 VAC |
| Primary Frequency | 60 Hz |
| Output Connector Type | Screw Terminals |
| Output Connector Diameters | Screw Terminals |
| Primary Side Connection | NEMA 5-15P |
| Polarity | N/A |
| AC Cord Length | N/A |
| Agency Approvals | UL |
| Length | 3.59 in. |
| Width | 2.59 in. |
| Height | 2.15 in. |
| Color | White |
| Weight | 1.6 lbs. |
| Number of Outputs | 1 |