Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL MHB150-48S05 Enclosed DC to DC Isolated

  • 150 Watt DC-DC Half-Brick Regulated Single Output Converter 5 Volts @ 30 Amps Input 48V
  • Jameco Part no.: 2156893
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: MHB150-48S05
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
SD-25A-5 SD-25A-5
MEAN WELL
$26.20
SD-100C-5 SD-100C-5
MEAN WELL
$40.70
SD-100B-5 SD-100B-5
MEAN WELL
$40.70
SD-50B-5 SD-50B-5
MEAN WELL
$32.70
SD-50A-5 SD-50A-5
MEAN WELL
$32.70
SUS01L-05 SUS01L-05
MEAN WELL
$4.45

$99.55 ea

3 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $99.55
5+ $93.55
25+ $87.85

Request Larger Quantity Quote

150 Watt DC-DC Half-Brick Regulated Single Output Converter

5 Volts @ 30 Amps, Input:48V

Features
  • Half-brick size (2.28" 2.4" 0.5") with industry standard pin out
  • 2:1 wide input range
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • High efficiency up to 89%
  • 1500VDC I/O isolation
  • Built-in remote ON/OFF control function
  • Built-in remote sense
  • Trimming output 10%
  • Five-sided shield metal case
  • Optional heat sinks for extended operating temperature
  • Output 2.5V/3.3V/15V available
  • Approvals: UL / CUL / CE
  • 3 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs1
    Output Voltage5 VDC
    Additional Output Voltages (VDC)N/A
    Output Current30 A
    Input Voltage Range36 VDC to 75 VDC
    Maximum Input Current3.7 A
    Output Connector TypePC Pins
    PackageHalf Brick
    Agency ApprovalsUL, CUL, CE, EN, EAC
    Power Rating150 W
    Manufacturer SeriesMHB150
    Product TypeHalf-Brick Regulated Single Output SMPS
    Efficiency86%
    Input Voltage48 VDC
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature100°C
    Length2.28 in.
    Width2.4 in.
    Height0.5 in.
    ColorSilver
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;