$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $74.15 |
| 5+ | $69.55 |
| 25+ | $65.35 |
| Specification | Value |
|---|---|
| Number of Outputs | 1 |
| Output Voltage | 24 VDC |
| Additional Output Voltages (VDC) | N/A |
| Output Current | 3.13 A |
| Input Voltage Range | 9 VDC to 18 VDC |
| Maximum Input Current | 7.5 A |
| Output Connector Type | PC Pins |
| Package | Half Brick |
| Agency Approvals | UL, CUL, CE, EN, EAC |
| Power Rating | 75 W |
| Manufacturer Series | MHB75 |
| Product Type | Half-Brick Regulated Single Output SMPS |
| Efficiency | 87% |
| Input Voltage | 12 VDC |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 100°C |
| Length | 2.28 in. |
| Width | 2.4 in. |
| Height | 0.5 in. |
| Color | Silver |
| Compliance | Compliance Docs |