Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fastron MICC-101K-02 Inductor

  • Leaded Inductor - Fixed Choke Coil 100uH 10%
  • Jameco Part no.: 2429599
  • Manufacturer: Fastron
  • Manufacturer p/n: MICC-101K-02
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.90.9630
You May Also Like
2109-H-JVP 2109-H-JVP
Jameco ValuePro
$0.95
2124-V-RC-JVP 2124-V-RC-JVP
Jameco ValuePro
$1.49
2316-V 2316-V
Bourns
$1.75
CT67F-101K CT67F-101K
Central Technologies
$1.95
LHL10NB822J LHL10NB822J
Taiyo Yuden
$0.19
L-1042 L-1042
Jameco ValuePro
$0.49

$0.247 ea

3,000 ship on Oct. 15

*This product is subject to a tariff. See detail in the cart.


# of units Price
2500+ $0.247
7500+ $0.232
22500+ $0.218

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2,500

Leaded Inductor - Fixed Choke Coil 100uH 10% 0.170A Ferrite 1500 QTY

Features

  • Inductance Value: 100uH
  • Tolerance: 10%
  • Q min: 60
  • DCR max: 3.50 Ohm
  • Rated DC Current: 0.170A
  • Core Material: Ferrite
  • Packaging: Taped/Ammopack Axial
  • Lifecycle-status: Active
  • REACH: Compliant
  • RoHS: Compliant
  • Pack Quantity: 1500

Overview

Leaded Inductor - Fixed Choke Coil 100uH 10% 0.170A Ferrite 1500 QTY



Report a problem
Suggest a product
Specification Value
Lead StyleAxial
Inductance100 uH
Current Rating0.170 A
Tolerance10%
Maximum DC Resistance3.50 Ohm
Manufacturer SeriesMICC
Core MaterialFerrite
Maximum Self Resonant Frequency5.3 MHz
Minimum Quality Factor60
Protection StyleUnshielded
Test Frequency200 kHz
Product TypeLeaded Inductor - Fixed Choke Coil
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;