Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fastron MICC-181K-31 Inductor

  • Leaded Inductor - Fixed Choke Coil 180uH 10%
  • Jameco Part no.: 2430599
  • Manufacturer: Fastron
  • Manufacturer p/n: MICC-181K-31
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.90.9630
You May Also Like
2109-H-JVP 2109-H-JVP
Jameco ValuePro
$0.95
2124-V-RC-JVP 2124-V-RC-JVP
Jameco ValuePro
$1.49
2316-V 2316-V
Bourns
$1.75
CT67F-101K CT67F-101K
Central Technologies
$1.95
LHL10NB822J LHL10NB822J
Taiyo Yuden
$0.19
L-1042 L-1042
Jameco ValuePro
$0.49

$0.375 ea

7 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1500+ $0.375
7500+ $0.349
30000+ $0.325

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,500

Leaded Inductor - Fixed Choke Coil 180uH 10% 0.135A Ferrite 2000 QTY

Features

  • Inductance Value: 180uH
  • Tolerance: 10%
  • Q min: 60
  • DCR max: 5.30 Ohm
  • Rated DC Current: 0.135A
  • Core Material: Ferrite
  • Packaging: Taped/Reel Radial
  • Lifecycle-status: Active
  • REACH: Compliant
  • RoHS: Compliant
  • Pack Quantity: 2000

Overview

Leaded Inductor - Fixed Choke Coil 180uH 10% 0.135A Ferrite 2000 QTY



Report a problem
Suggest a product
Specification Value
Lead StyleRadial
Inductance180 uH
Current Rating0.135 A
Tolerance10%
Maximum DC Resistance5.30 Ohm
Manufacturer SeriesMICC
Core MaterialFerrite
Maximum Self Resonant Frequency4.2 MHz
Minimum Quality Factor60
Protection StyleUnshielded
Test Frequency200 kHz
Product TypeLeaded Inductor - Fixed Choke Coil
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;