Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fastron MICC-4R4J-01 Inductor

  • Leaded Inductor - Fixed Choke Coil 4.4uH 5%
  • Jameco Part no.: 2431871
  • Manufacturer: Fastron
  • Manufacturer p/n: MICC-4R4J-01
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.90.9630
You May Also Like
2109-H-JVP 2109-H-JVP
Jameco ValuePro
$0.95
2124-V-RC-JVP 2124-V-RC-JVP
Jameco ValuePro
$1.49
2316-V 2316-V
Bourns
$1.75
CT67F-101K CT67F-101K
Central Technologies
$1.95
LHL10NB822J LHL10NB822J
Taiyo Yuden
$0.19
L-1042 L-1042
Jameco ValuePro
$0.49

$0.272 ea

7 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
2000+ $0.272
6000+ $0.256
18000+ $0.241

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2,000

Leaded Inductor - Fixed Choke Coil 4.4uH 5% 0.38A Ferrite 4000 QTY

Features

  • Inductance Value: 4.4uH
  • Tolerance: 5%
  • Q min: 40
  • DCR max: 0.65 Ohm
  • Rated DC Current: 0.38A
  • Core Material: Ferrite
  • Packaging: Taped/Reel Axial
  • Lifecycle-status: Active
  • REACH: Compliant
  • RoHS: Compliant
  • Pack Quantity: 4000

Overview

Leaded Inductor - Fixed Choke Coil 4.4uH 5% 0.38A Ferrite 4000 QTY



Report a problem
Suggest a product
Specification Value
Lead StyleAxial
Inductance4.4 uH
Current Rating0.38 A
Tolerance5%
Maximum DC Resistance0.65 Ohm
Manufacturer SeriesMICC
Core MaterialFerrite
Maximum Self Resonant Frequency90 MHz
Minimum Quality Factor40
Protection StyleUnshielded
Test Frequency1 MHz
Product TypeLeaded Inductor - Fixed Choke Coil
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;