Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fibox MIV 15 Hardware Mounting Brackets

  • Steel DIN-35 Rail 150 x 35 x 1 for Use with MNX Series
  • Jameco Part no.: 2364711
  • Manufacturer: Fibox
  • Manufacturer p/n: MIV 15
  • NCNR (Non-Cancelable, Non-Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
DRL-01 DRL-01
MEAN WELL
$0.52
DRL-02 DRL-02
MEAN WELL
$1.03
DRL-03A DRL-03A
MEAN WELL
$0.99
DRP-01 DRP-01
MEAN WELL
$1.35
DRP-02 DRP-02
MEAN WELL
$1.18
DRP-03 DRP-03
MEAN WELL
$1.15

$5.25 ea

10 Days Lead Time


# of units Price
5+ $5.25
25+ $4.95
100+ $4.75

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Steel DIN-35 Rail 150 x 35 x 1 for Use with MNX Series

Features

  • DIN-35 Rail
  • Size (inches): 5.91 x 1.38 x 0.04
  • For Use with: MNX, TEMPO, EURONORD Series


Report a problem
Suggest a product
Specification Value
Product TypeDIN-35 Rail
Manufacturer SeriesMNX, TEMPO, EURONORD
Device SupportedMNX, TEMPO, EURONORD
MaterialSteel
Length5.91 in., 150 mm


Report a problem
Suggest a product
Jameco Register
;