| Specification |
Value |
| Package | TO-204 |
| Transistor Polarity | PNP |
| Maximum Collector Emitter Voltage | 250 V |
| Maximum Collector Base Voltage | 400 V |
| Minimum DC Current Gain | 15@8A@4V, 5@16A@4V |
| Power Dissipation | 250000mW |
| Configuration | Single |
| Maximum Collector Emitter Saturation Voltage | [email protected]@8A, [email protected]@16A |
| Number of Elements per Chip | 1 |
| Output Power | 250000mW |
| Product Type | Bipolar Power |
| Maximum Emitter Base Voltage | 5V |
| Maximum Operating Frequency | 4MHz |
| Maximum Collector Current | 16A |
| Minimum Operating Temperature | -65°C |
| Maximum Operating Temperature | 200°C |
| Mounting | Through Hole |
| Packaging | Tray |
| Pins | 3 |
| Manufacturer Series | MJ15025 |
| Width | 26.67 mm |
| Height | 8.51 mm |
| Length | 39.37 mm |
Report a problem
Suggest a product