This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| # of units | Price |
|---|---|
| 1+ | $0.49 |
| 10+ | $0.35 |
| 100+ | $0.25 |
| 500+ | $0.19 |
| 1000+ | $0.15 |
| Specification | Value |
|---|---|
| Package | TO-252-3 |
| Transistor Polarity | PNP |
| Maximum Collector Emitter Voltage | 100 V |
| Maximum Collector Base Voltage | 100 V |
| Minimum DC Current Gain | 10 @ 3A |
| Power Dissipation | 15W |
| Configuration | Single |
| Maximum Collector Emitter Saturation Voltage | 1.2V @ 375mA @ 3A |
| Number of Elements per Chip | 1 |
| Output Power | 15W |
| Product Type | Bipolar Power |
| Maximum Emitter Base Voltage | -5V |
| Maximum Base Emitter Saturation Voltage | N/A |
| Maximum Operating Frequency | N/A |
| Maximum Collector Current | 3A |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 150°C |
| Mounting | Surface Mount |
| Packaging | Rail |
| Pins | 3 |
| Manufacturer Series | MJD32 |
| Width | 1.85 mm |
| Height | 7 mm |
| Length | 1.60 mm |