This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| # of units | Price |
|---|---|
| 1+ | $0.59 |
| 10+ | $0.45 |
| 100+ | $0.39 |
| Specification | Value |
|---|---|
| Package | TO-225-3 |
| Transistor Polarity | NPN - Darlington |
| Maximum Collector Emitter Voltage | 80 V |
| Maximum Collector Base Voltage | 80 V |
| Minimum DC Current Gain | 750 @ 4A, 3V |
| Maximum Collector Cut-off Current | 100uA |
| Maximum Collector Emitter Saturation Voltage | 3V@4A@40mA |
| Configuration | Single |
| Maximum Collector Current | 4A |
| Maximum Emitter Base Voltage | 5V |