| # of units | Price |
|---|---|
| 1+ | $172.95 |
| 5+ | $162.95 |
| 25+ | $153.95 |
4 digit electromechanical counter, 12 VDC, bail mount, 25 counts per second, front panel reset, terminal pins w/connector.
| Specification | Value |
|---|---|
| Product Type | Totalizer |
| Number of Digits | 4 |
| Input Voltage | 220 VDC |
| Mounting | Panel Mount |
| Additional Feature | External, Front Panel Reset |
| Input Type | Voltage |
| Manufacturer Series | MK |