Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Wima MKC-10-0.47/250V/5% Film Metal Polyester Mylar Capacitors

  • Film Capacitor Polycarbonate 0.47uF 250V 5%
  • Jameco Part no.: 2280063
  • Manufacturer: Wima
  • Manufacturer p/n: MKC-10-0.47/250V/5%
  • HTS code: 8532.25.0070
You May Also Like
MPP474K/400 MPP474K/400
Jameco ValuePro
$1.09
MY.001 MY.001
James Electronics
$0.19
MY.01 MY.01
Jameco ValuePro
$0.49
MY.033 MY.033
James Electronics
$0.19
MY.047 MY.047
James Electronics
$0.69
MEF104K2A10 MEF104K2A10
Jameco ValuePro
$0.55
MEF474K100V10 MEF474K100V10
Jameco ValuePro
$1.09

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
10+ $0.17
100+ $0.14

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Film Capacitor Polycarbonate 0.47µF 250V 5%

Features

  • For pulse applications with electrodes of double-sided metallized carrier film
  • Self-healing pulse duty construction with low ESR
  • Constant capacitance value with temperature
  • Ideal for applications where constant capacitance values are required

Specifications

  • Capacitance: 0.47µF (470nF; 470,000pF)
  • Tolerance: ±5%
  • Temperature range: -55°C to +100°C
  • Size (mm): 26.5W x 18H x 8.4T
  • Lead spacing: 22 mm
*NOTE: Polycarbonate film as a capacitor dielectric was discontinued near the end of 2000. The recommended substitution is the polypropylene (PP) type which has a lower dissipation factor throughout the course of the whole temperature field (such as Wima MKP 10 series).

Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.47
Voltage Rating250 VDC
Tolerance5%
Lead Pitch21.7 mm
Capacitance (pF)470000
Maximum Operating Temperature100°C
DielectricPLYC
Minimum Operating Temperature-55°C
MountingThrough Hole
Lead Diameter0.8 mm
Capacitance0.47 uF


Report a problem
Suggest a product
Jameco Register
;